DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
676 In Stock | 1 : ¥174.47000 Tray | Tray | Active | Enclosed | 10V | 36V | 1 | 5V | - | - | - | 1.2A | 6W | 1.5 kV | ITE (Commercial) | 83% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
159 In Stock | 1 : ¥174.47000 Tray | Tray | Active | Enclosed | 10V | 36V | 1 | 12V | - | - | - | 500mA | 6W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
1,171 In Stock | 1 : ¥174.47000 Tray | Tray | Active | Enclosed | 10V | 36V | 1 | 24V | - | - | - | 250mA | 6W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
140 In Stock | 1 : ¥174.47000 Tray | Tray | Active | Enclosed | 10V | 36V | 1 | 15V | - | - | - | 400mA | 6W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
161 In Stock | 1 : ¥191.70000 Tray | Tray | Active | Enclosed | 19V | 75V | 1 | 12V | - | - | - | 500mA | 6W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
265 In Stock | 1 : ¥174.47000 Tray | Tray | Active | Enclosed | 19V | 75V | 1 | 24V | - | - | - | 250mA | 6W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
94 In Stock | 1 : ¥174.47000 Tray | Tray | Active | Enclosed | 10V | 36V | 1 | 3.3V | - | - | - | 1.5A | 5W | 1.5 kV | ITE (Commercial) | 79% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
44 In Stock | 1 : ¥174.47000 Tray | Tray | Active | Enclosed | 19V | 75V | 1 | 5V | - | - | - | 1.2A | 6W | 1.5 kV | ITE (Commercial) | 83% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
58 In Stock | 1 : ¥177.56000 Tray | Tray | Active | Enclosed | 10V | 36V | 2 | 5V | -5V | - | - | 600mA, 600mA | 6W | 1.5 kV | ITE (Commercial) | 83% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
47 In Stock | 1 : ¥177.56000 Tray | Tray | Active | Enclosed | 10V | 36V | 2 | 15V | -15V | - | - | 200mA, 200mA | 6W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
27 In Stock | 1 : ¥177.56000 Tray | Tray | Active | Enclosed | 10V | 36V | 2 | 12V | -12V | - | - | 250mA, 250mA | 6W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
25 In Stock | 1 : ¥191.70000 Tray | Tray | Active | Enclosed | 19V | 75V | 1 | 3.3V | - | - | - | 1.5A | 5W | 1.5 kV | ITE (Commercial) | 79% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
21 In Stock | 1 : ¥191.70000 Tray | Tray | Active | Enclosed | 10V | 36V | 1 | 9V | - | - | - | 667mA | 6W | 1.5 kV | ITE (Commercial) | 85% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
38 In Stock | 1 : ¥177.56000 Tray | Tray | Active | Enclosed | 19V | 75V | 2 | 15V | -15V | - | - | 200mA, 200mA | 6W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
9 In Stock | 1 : ¥177.56000 Tray | Tray | Active | Enclosed | 10V | 36V | 2 | 24V | -24V | - | - | 125mA, 125mA | 6W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
9 In Stock | 1 : ¥177.56000 Tray | Tray | Active | Enclosed | 19V | 75V | 2 | 12V | -12V | - | - | 250mA, 250mA | 6W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock Check Lead Time | 1 : ¥177.56000 Tray | Tray | Active | Enclosed | 19V | 75V | 2 | 5V | -5V | - | - | 600mA, 600mA | 6W | 1.5 kV | ITE (Commercial) | 83% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A |