DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
277 In Stock | 1 : ¥51.64000 Tray | Tray | Active | Linear Regulator Replacement | 8V | 36V | 1 | 12V, -12V | - | - | - | 500mA, 150mA | ITE (Commercial) | 94% | -40°C ~ 85°C (With Derating) | Through Hole | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | EN | 55024; 55032 Class A | |||
130 In Stock | 1 : ¥51.64000 Tray | Tray | Active | Linear Regulator Replacement | 4.75V | 36V | 1 | 3.3V | - | - | - | 500mA | ITE (Commercial) | 86% | -40°C ~ 85°C (With Derating) | Through Hole | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | EN | 55024; 55032 Class A | |||
67 In Stock | 1 : ¥51.64000 Tray | Tray | Active | Linear Regulator Replacement | 6.5V | 36V | 1 | 5V, -5V | - | - | - | 500mA, 300mA | ITE (Commercial) | 90% | -40°C ~ 85°C (With Derating) | Through Hole | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | EN | 55024; 55032 Class A | |||
0 In Stock Check Lead Time | 1 : ¥51.64000 Tray | Tray | Active | Linear Regulator Replacement | 12V | 36V | 1 | 9V | - | - | - | 500mA | ITE (Commercial) | 93% | -40°C ~ 85°C (With Derating) | Through Hole | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | EN | 55024; 55032 Class A | |||
0 In Stock Check Lead Time | 1 : ¥51.64000 Tray | Tray | Active | Linear Regulator Replacement | 8V | 36V | 2 | 15V, -15V | - | - | - | 500mA, 150mA | ITE (Commercial) | 95% | -40°C ~ 85°C (With Derating) | Through Hole | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | EN | 55024; 55032 Class A |