VX7803-500-W | ||
---|---|---|
DigiKey Part Number | 102-VX7803-500-W-ND | |
Manufacturer | ||
Manufacturer Product Number | VX7803-500-W | |
Description | DC/DC CONVERTER 3.3V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | VX7803-500-W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Through Hole | |
Size / Dimension | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.14000 | ¥51.14 |
5 | ¥50.42200 | ¥252.11 |
10 | ¥49.69800 | ¥496.98 |
25 | ¥48.23280 | ¥1,205.82 |
56 | ¥46.77125 | ¥2,619.19 |
112 | ¥45.30938 | ¥5,074.65 |
280 | ¥43.84743 | ¥12,277.28 |
448 | ¥40.92431 | ¥18,334.09 |