VLM-635-60 LPO | ||
---|---|---|
DigiKey Part Number | 100-VLM-635-60LPO-ND | |
Manufacturer | ||
Manufacturer Product Number | VLM-635-60 LPO | |
Description | RED CIRCULAR DOT LASER MODULE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Laser Diode 638nm 0.39mW 3 ~ 6VDC 40mA Cylinder (10.0mm Dia) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 638nm | |
Voltage - Input | 3 ~ 6VDC | |
Current Rating (Amps) | 40mA | |
Power (Watts) | 0.39mW | |
Package / Case | Cylinder (10.0mm Dia) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥419.34000 | ¥419.34 |
10 | ¥327.62400 | ¥3,276.24 |
100 | ¥311.24280 | ¥31,124.28 |