VLM-520-61 LPO | ||
---|---|---|
DigiKey Part Number | 100-VLM-520-61LPO-ND | |
Manufacturer | ||
Manufacturer Product Number | VLM-520-61 LPO | |
Description | GREEN CIRCULAR DOT, TTL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Laser Diode 523nm 0.39mW 6V 60mA Cylinder (10.0mm Dia) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 523nm | |
Voltage - Input | 6V | |
Current Rating (Amps) | 60mA | |
Power (Watts) | 0.39mW | |
Package / Case | Cylinder (10.0mm Dia) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥511.94000 | ¥511.94 |
10 | ¥424.15100 | ¥4,241.51 |
100 | ¥409.26600 | ¥40,926.60 |