VLM-520-28 LPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-520-28 LPT

DigiKey Part Number
VLM-520-28LPT-ND
Manufacturer
Manufacturer Product Number
VLM-520-28 LPT
Description
GREEN LINE LASER MODULE 520NM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 520nm 1mW 7V ~ 10V 100mA Cylinder (9.0mm Dia)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quarton Inc.
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
520nm
Voltage - Input
7V ~ 10V
Current Rating (Amps)
100mA
Power (Watts)
1mW
Package / Case
Cylinder (9.0mm Dia)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥463.34000¥463.34
10¥384.55400¥3,845.54
100¥343.12200¥34,312.20
Manufacturers Standard Package