VLM-650-28 LPT | ||
---|---|---|
DigiKey Part Number | VLM-650-28-LPT-ND | |
Manufacturer | ||
Manufacturer Product Number | VLM-650-28 LPT | |
Description | LASER DIODE 655NM 1MW | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Laser Diode 655nm 1mW 3V ~ 5V 35mA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 655nm | |
Voltage - Input | 3V ~ 5V | |
Current Rating (Amps) | 35mA | |
Power (Watts) | 1mW | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.41000 | ¥252.41 |
10 | ¥197.63800 | ¥1,976.38 |
100 | ¥172.63600 | ¥17,263.60 |
500 | ¥158.34890 | ¥79,174.45 |