VLM-650
Optoelectronics | Laser Diodes, Modules
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
VLM-650-03 LPT LASER DIODE 650NM 1MW | LASER DIODE 650NM 1MW | 949 | Bag | - | |
VLM-650-03 LPA LASER DIODE 650NM 2.5MW | LASER DIODE 650NM 2.5MW | 694 | Bulk | - | |
VLM-650-04 LPA LASER DIODE 650NM 2.5MW 6.5MM | LASER DIODE 650NM 2.5MW 6.5MM | 192 | Bag | - | |
VLM-650-01 LPA LASER DIODE 650NM 3MW 10.4MM DIA | LASER DIODE 650NM 3MW 10.4MM DIA | 145 | Bulk | - | |
VLM-650-01 LPT LASER DIODE 650NM 1MW 10.4MM DIA | LASER DIODE 650NM 1MW 10.4MM DIA | 3,546 | Bag | - | |
VLM-650-28 LPT LASER DIODE 655NM 1MW | LASER DIODE 655NM 1MW | 124 | Bulk | - | |
VLM-650-27-LPA LASER DIODE 650NM 3MW 12.5MM DIA | LASER DIODE 650NM 3MW 12.5MM DIA | 207 | Bulk | - | |
VLM-650-21 LPA LASER DIODE 650NM 0.3-0.7MW 4MM | LASER DIODE 650NM 0.3-0.7MW 4MM | 34 | Bulk | - | |
VLM-650-21 LPT LASER DIODE 650NM 0.5-0.9MW 4MM | LASER DIODE 650NM 0.5-0.9MW 4MM | 15 | Bulk | - | |
VLM-650-29 LPT LASER DIODE 650NM 2MW 9MM DIA | LASER DIODE 650NM 2MW 9MM DIA | 57 | Bulk | - | |
VLM-650-37 LPT-30 LASER DIODE 650NM 12MW MODULE | LASER DIODE 650NM 12MW MODULE | 9 | Bulk | - | |
VLM-650-05 LPA LASER DIODE 650NM 2.5MW 6.5MM | LASER DIODE 650NM 2.5MW 6.5MM | 11 | Bulk | - | |
VLM-650-02 LPA LASER DIODE 650NM 3MW 10.5MM DIA | LASER DIODE 650NM 3MW 10.5MM DIA | 77 | Bulk | - | |
VLM-650-04-SPA LASER DIODE 650NM 2.5MW | LASER DIODE 650NM 2.5MW | 30 | Bag | - | |
VLM-650-02 LPT LASER DIODE 650NM 3MW 10.5MM DIA | LASER DIODE 650NM 3MW 10.5MM DIA | 10 | Bag | - |