VLM-635-03 LPA | ||
---|---|---|
DigiKey Part Number | VLM-635-03LPA-ND | |
Manufacturer | ||
Manufacturer Product Number | VLM-635-03 LPA | |
Description | LASER DIODE 635NM 2.5MW 7MM DIA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Laser Diode 635nm 2.5mW 2.6V ~ 5V 50mA Cylinder (7.0mm Dia) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 635nm | |
Voltage - Input | 2.6V ~ 5V | |
Current Rating (Amps) | 50mA | |
Power (Watts) | 2.5mW | |
Package / Case | Cylinder (7.0mm Dia) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.62000 | ¥173.62 |
10 | ¥130.96500 | ¥1,309.65 |
100 | ¥110.01120 | ¥11,001.12 |
500 | ¥101.03034 | ¥50,515.17 |