


PLT5 518FB_P | |
|---|---|
DigiKey Part Number | 475-PLT5518FB_P-ND |
Manufacturer | |
Manufacturer Product Number | PLT5 518FB_P |
Description | GREEN LASER DIODE, PLT5 518FB_P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 520nm 30mW 6.5V 100mA TO-56-3 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 520nm | |
Voltage - Input | 6.5V | |
Current Rating (Amps) | 100mA | |
Power (Watts) | 30mW | |
Package / Case | TO-56-3 Lens Top Metal Can |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥178.21000 | ¥178.21 |
| 10 | ¥141.75500 | ¥1,417.55 |
| 200 | ¥116.25200 | ¥23,250.40 |
| 600 | ¥110.65068 | ¥66,390.41 |









