PLT3 520FB | ||
---|---|---|
DigiKey Part Number | 475-PLT3520FB-ND | |
Manufacturer | ||
Manufacturer Product Number | PLT3 520FB | |
Description | GREEN LASER DIODE, PLT3 520FB - | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Laser Diode 520nm 50mW 6.5V 130mA Radial, Can - 3 Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 520nm | |
Voltage - Input | 6.5V | |
Current Rating (Amps) | 130mA | |
Power (Watts) | 50mW | |
Package / Case | Radial, Can - 3 Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥305.33000 | ¥305.33 |
10 | ¥239.05000 | ¥2,390.50 |
200 | ¥208.81020 | ¥41,762.04 |