PLT5 520B | ||
---|---|---|
DigiKey Part Number | 475-PLT5520B-ND | |
Manufacturer | ||
Manufacturer Product Number | PLT5 520B | |
Description | 67000 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Laser Diode 520nm 110mW 7.5V 300mA TO-56-3 Lens Top Metal Can |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Wavelength | 520nm | |
Voltage - Input | 7.5V | |
Current Rating (Amps) | 300mA | |
Power (Watts) | 110mW | |
Package / Case | TO-56-3 Lens Top Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥215.42375 | ¥43,084.75 |