Laser Diode 520nm 1mW 7V ~ 12V 80mA Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-520-37 LPT

DigiKey Part Number
VLM-520-37LPT-ND
Manufacturer
Manufacturer Product Number
VLM-520-37 LPT
Description
LASER DIODE 520NM 1MW MODULE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 520nm 1mW 7V ~ 12V 80mA Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
7V ~ 12V
Manufacturer
Quarton Inc.
Current Rating (Amps)
80mA
Packaging
Bulk
Power (Watts)
1mW
Part Status
Active
Package / Case
Module
Wavelength
520nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,226.36000¥1,226.36
10¥1,056.35100¥10,563.51
Manufacturers Standard Package