VLM-520-37 LPA | ||
---|---|---|
DigiKey Part Number | VLM-520-37LPA-ND | |
Manufacturer | ||
Manufacturer Product Number | VLM-520-37 LPA | |
Description | LASER DIODE 520NM 5MW MODULE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Laser Diode 520nm 5mW 7V ~ 12V 120mA Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 520nm | |
Voltage - Input | 7V ~ 12V | |
Current Rating (Amps) | 120mA | |
Power (Watts) | 5mW | |
Package / Case | Module | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VLM-520-37 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥841.31000 | ¥841.31 |
Attribute | Description |
---|---|
Other Names | VLM-520-37 LPA-ND VLM-520037-LPA VLM-520-37LPA |
Standard Package | 1 |