VLM-520-51 LPA | ||
---|---|---|
DigiKey Part Number | VLM-520-51LPA-ND | |
Manufacturer | ||
Manufacturer Product Number | VLM-520-51 LPA | |
Description | LASER DIODE 520NM 4MW 8MM DIA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Laser Diode 520nm 4mW 3V ~ 7V 100mA Cylinder (8.0mm Dia) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 520nm | |
Voltage - Input | 3V ~ 7V | |
Current Rating (Amps) | 100mA | |
Power (Watts) | 4mW | |
Package / Case | Cylinder (8.0mm Dia) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VLM-520-51-Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥462.95000 | ¥462.95 |
Attribute | Description |
---|---|
Other Names | VLM-520-51LPA VLM-520-51 LPA-ND VLM-520051-LPA |
Standard Package | 1 |