VLM-635-63 LPO-200 | ||
---|---|---|
DigiKey Part Number | 100-VLM-635-63LPO-200-ND | |
Manufacturer | ||
Manufacturer Product Number | VLM-635-63 LPO-200 | |
Description | LASER DOT CI 635NM 200MM FOCUS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Laser Diode 635nm 0.39mW 3V ~ 6V 40mA Cylinder (10.6mm Dia) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 635nm | |
Voltage - Input | 3V ~ 6V | |
Current Rating (Amps) | 40mA | |
Power (Watts) | 0.39mW | |
Package / Case | Cylinder (10.6mm Dia) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥315.50000 | ¥315.50 |
10 | ¥247.04400 | ¥2,470.44 |
100 | ¥215.79540 | ¥21,579.54 |