PQDE6W-Q48-S3-T | ||
---|---|---|
DigiKey Part Number | 102-5811-ND | |
Manufacturer | ||
Manufacturer Product Number | PQDE6W-Q48-S3-T | |
Description | DC/DC CONVERTER 3.3V 5W | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 1 Output 3.3V 1.5A 75V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PQDE6W-Q48-S3-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 19V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 5W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 79% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥193.58000 | ¥193.58 |
5 | ¥192.09800 | ¥960.49 |
24 | ¥190.60750 | ¥4,574.58 |
48 | ¥178.69354 | ¥8,577.29 |
96 | ¥163.80208 | ¥15,725.00 |
240 | ¥160.82421 | ¥38,597.81 |
456 | ¥158.44167 | ¥72,249.40 |