PQDE6W-Q24-S5-T | ||
---|---|---|
DigiKey Part Number | 102-4574-ND | |
Manufacturer | ||
Manufacturer Product Number | PQDE6W-Q24-S5-T | |
Description | DC/DC CONVERTER 5V 6W | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 1 Output 5V 1.2A 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PQDE6W-Q24-S5-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 83% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.47000 | ¥174.47 |
5 | ¥173.15000 | ¥865.75 |
24 | ¥171.80042 | ¥4,123.21 |
48 | ¥161.06396 | ¥7,731.07 |
96 | ¥147.64125 | ¥14,173.56 |
240 | ¥144.95708 | ¥34,789.70 |
456 | ¥142.80976 | ¥65,121.25 |