VX7815-500-W | ||
---|---|---|
DigiKey Part Number | 102-VX7815-500-W-ND | |
Manufacturer | ||
Manufacturer Product Number | VX7815-500-W | |
Description | DC/DC CONVERTER +/-15V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Linear Regulator Replacement DC DC Converter 2 Output 15V, -15V 500mA, 150mA 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | VX7815-500-W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 15V, -15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA, 150mA | |
Applications | ITE (Commercial) | |
Efficiency | 95% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Through Hole | |
Size / Dimension | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.64000 | ¥51.64 |
5 | ¥50.91400 | ¥254.57 |
10 | ¥50.18400 | ¥501.84 |
25 | ¥48.70440 | ¥1,217.61 |
56 | ¥47.22875 | ¥2,644.81 |
112 | ¥45.75241 | ¥5,124.27 |
280 | ¥44.27625 | ¥12,397.35 |
448 | ¥41.32453 | ¥18,513.39 |