DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,143 In Stock | 1 : ¥356.86000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 5A | 60W | 4 kV | ITE (Commercial), Railway | 92% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | |||
610 In Stock | 1 : ¥356.86000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 24V | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial), Railway | 90% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | |||
394 In Stock | 1 : ¥356.86000 Box | Box | Active | Enclosed | 40V | 160V | 1 | 24V | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial), Railway | 91.5% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | |||
238 In Stock | 1 : ¥356.86000 Box | Box | Active | Enclosed | 40V | 160V | 1 | 12V | - | - | - | 5A | 60W | 4 kV | ITE (Commercial), Railway | 92.5% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | |||
214 In Stock | 1 : ¥356.86000 Box | Box | Active | Enclosed | 18V | 72V | 1 | 12V | - | - | - | 5A | 60W | 4 kV | ITE (Commercial), Railway | 93% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | |||
154 In Stock | 1 : ¥356.86000 Box | Box | Active | Enclosed | 18V | 72V | 1 | 24V | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial), Railway | 91.5% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | |||
504 In Stock | 1 : ¥356.86000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 5V | - | - | - | 12A | 60W | 4 kV | ITE (Commercial), Railway | 88% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | |||
263 In Stock | 1 : ¥356.86000 Box | Box | Active | Enclosed | 18V | 72V | 1 | 5V | - | - | - | 12A | 60W | 4 kV | ITE (Commercial), Railway | 89% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | |||
155 In Stock | 1 : ¥356.86000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 3.3V | - | - | - | 12A | 40W | 4 kV | ITE (Commercial), Railway | 86.5% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | |||
9 In Stock | 1 : ¥356.86000 Box | Box | Active | Enclosed | 40V | 160V | 1 | 5V | - | - | - | 12A | 60W | 4 kV | ITE (Commercial), Railway | 89% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥356.86000 Box | Box | Active | Enclosed | 40V | 160V | 1 | 3.3V | - | - | - | 12A | 40W | 4 kV | ITE (Commercial), Railway | 87.5% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥356.86000 Box | Box | Active | Enclosed | 18V | 72V | 1 | 3.3V | - | - | - | 12A | 40W | 4 kV | ITE (Commercial), Railway | 88.5% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE |