DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,300 In Stock | 1 : ¥295.44000 Box | Box | Active | Enclosed | 18V | 72V | 1 | 12V | - | - | - | 2.5A | 30W | 4 kV | ITE (Commercial), Railway | 90% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | |||
1,211 In Stock | 1 : ¥295.44000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 24V | - | - | - | 1.25A | 30W | 4 kV | ITE (Commercial), Railway | 89% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | |||
602 In Stock | 1 : ¥295.44000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 2.5A | 30W | 4 kV | ITE (Commercial), Railway | 86.5% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | |||
250 In Stock | 1 : ¥295.44000 Box | Box | Active | Enclosed | 18V | 72V | 1 | 24V | - | - | - | 1.25A | 30W | 4 kV | ITE (Commercial), Railway | 91% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | |||
215 In Stock | 1 : ¥295.44000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 5V | - | - | - | 6A | 30W | 4 kV | ITE (Commercial), Railway | 85% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | |||
185 In Stock | 1 : ¥295.44000 Box | Box | Active | Enclosed | 40V | 160V | 1 | 5V | - | - | - | 6A | 30W | 4 kV | ITE (Commercial), Railway | 89% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | |||
55 In Stock | 1 : ¥295.44000 Box | Box | Active | Enclosed | 18V | 72V | 1 | 5V | - | - | - | 6A | 30W | 4 kV | ITE (Commercial), Railway | 86% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | |||
53 In Stock | 1 : ¥295.48000 Box | Box | Active | Enclosed | 40V | 160V | 1 | 12V | - | - | - | 2.5A | 30W | 4 kV | ITE (Commercial), Railway | 89% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | |||
60 In Stock | 1 : ¥295.44000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 3.3V | - | - | - | 6A | 20W | 4 kV | ITE (Commercial), Railway | 84% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | |||
4 In Stock | 1 : ¥295.44000 Box | Box | Active | Enclosed | 40V | 160V | 1 | 24V | - | - | - | 1.25A | 30W | 4 kV | ITE (Commercial), Railway | 89% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥295.44000 Box | Box | Active | Enclosed | 18V | 72V | 1 | 3.3V | - | - | - | 6A | 20W | 4 kV | ITE (Commercial), Railway | 84% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | |||
2 In Stock | 1 : ¥295.44000 Box | Box | Active | Enclosed | 40V | 160V | 1 | 3.3V | - | - | - | 6A | 20W | 4 kV | ITE (Commercial), Railway | 87% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE |