DIN 41612
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Level, Class | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
639 In Stock | 1 : ¥39.08000 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | C/2 (1/2 C) | 2 | Through Hole, Right Angle | Solder | - | Gold | - | |||
682 In Stock | 1 : ¥27.17000 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | R/2 (1/2 R) | 2 | Through Hole | Solder | - | Gold | - | |||
910 In Stock | 1 : ¥38.18000 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | C/2 (1/2 C) | 2 | Through Hole, Right Angle | Solder | - | Gold | - | |||
4,322 In Stock | 1 : ¥42.45000 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | C/2 (1/2 C) | 2 | Through Hole, Right Angle | Solder | Board Lock | Gold or Gold-Palladium | - | |||
945 In Stock | 1 : ¥22.82000 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | C/2 (1/2 C) | 2 | Through Hole, Right Angle | Solder | - | Gold | - | |||
806 In Stock | 1 : ¥22.91000 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | C/2 (1/2 C) | 2 | Through Hole, Right Angle | Solder | Board Lock | Gold | - | |||
597 In Stock | 1 : ¥27.34000 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | C/2 (1/2 C) | 2 | Through Hole, Right Angle | Solder | - | Gold | - | |||
591 In Stock | 1 : ¥29.23000 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | C/2 (1/2 C) | 2 | Through Hole, Right Angle | Solder | Board Lock | Gold | - | |||
220 In Stock | 1 : ¥25.53000 Tray | Tray | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | R/2 (1/2 R) | 2 | Through Hole | Solder | - | Gold or Gold-Palladium | - | |||
300 In Stock | 1 : ¥26.44000 Tray | Tray | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | C/2 (1/2 C) | 2 | Through Hole, Right Angle | Solder | - | Gold or Gold-Palladium | - | |||
555 In Stock | 1 : ¥27.09000 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | R/2 (1/2 R) | 2 | Through Hole | Press-Fit | - | Gold | - | |||
305 In Stock | 1 : ¥31.94000 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | R/2 (1/2 R) | 2 | Through Hole | Solder | - | Gold | - | |||
164 In Stock | 1 : ¥37.27000 Tray | Tray | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | R/2 (1/2 R) | 2 | Through Hole | Solder | - | Gold or Gold-Palladium | - | |||
80 In Stock | 1 : ¥74.05000 Tray | Tray | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | C/2 (1/2 C) | 2 | Through Hole, Right Angle | Press-Fit | - | Gold | 31.5µin (0.80µm) | |||
17 In Stock | 1 : ¥38.59000 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | R/2 (1/2 R) | 2 | Through Hole | Press-Fit | - | Gold | - | |||
0 In Stock Check Lead Time | 5,100 : ¥24.16361 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | C/2 (1/2 C) | 1 | Through Hole, Right Angle | Solder | - | Gold or Gold-Palladium | - |