216398-4 | ||
---|---|---|
DigiKey Part Number | A102042-ND | |
Manufacturer | ||
Manufacturer Product Number | 216398-4 | |
Description | CONN DIN PLUG 48POS PCB RA GOLD | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 48 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 216398-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C/2 (1/2 C) | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.05000 | ¥74.05 |
10 | ¥64.57500 | ¥645.75 |
25 | ¥62.87360 | ¥1,571.84 |
50 | ¥61.17280 | ¥3,058.64 |
100 | ¥57.43510 | ¥5,743.51 |
250 | ¥57.09536 | ¥14,273.84 |
950 | ¥53.69674 | ¥51,011.90 |