VS-6CSH01-M3/86A | ||
---|---|---|
DigiKey Part Number | VS-6CSH01-M3/86AGITR-ND - Tape & Reel (TR) VS-6CSH01-M3/86AGICT-ND - Cut Tape (CT) VS-6CSH01-M3/86AGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VS-6CSH01-M3/86A | |
Description | DIODE ARRAY GP 100V 3A TO277A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 3A Surface Mount TO-277, 3-PowerDFN | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.40800 | ¥44.08 |
100 | ¥3.05390 | ¥305.39 |
500 | ¥2.55180 | ¥1,275.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.17170 | ¥3,257.55 |
3,000 | ¥1.93418 | ¥5,802.54 |
7,500 | ¥1.83237 | ¥13,742.77 |
10,500 | ¥1.69664 | ¥17,814.72 |
37,500 | ¥1.67984 | ¥62,994.00 |