
LM4132BMF-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM4132BMF-3.3/NOPBTR-ND - Tape & Reel (TR) LM4132BMF-3.3/NOPBCT-ND - Cut Tape (CT) LM4132BMF-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132BMF-3.3/NOPB |
Description | IC VREF SERIES 0.1% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.1% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132BMF-3.3/NOPB Models |
Category | Temperature Coefficient 20ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 310µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.7V ~ 5.5V |
Part Status Active | Current - Supply 100µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SC-74A, SOT-753 |
Current - Output 20 mA | Supplier Device Package SOT-23-5 |
Tolerance ±0.1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6037AAUK33+T | Analog Devices Inc./Maxim Integrated | 4,928 | 175-MAX6037AAUK33+TCT-ND | ¥58.30000 | Similar |
| MAX6037BAUK33+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6037BAUK33+TTR-ND | ¥29.29144 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.74000 | ¥32.74 |
| 10 | ¥24.66400 | ¥246.64 |
| 25 | ¥22.63680 | ¥565.92 |
| 100 | ¥20.41180 | ¥2,041.18 |
| 250 | ¥19.35100 | ¥4,837.75 |
| 500 | ¥19.16206 | ¥9,581.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥18.16013 | ¥18,160.13 |











