3-1393659-9 | |
---|---|
DigiKey Part Number | A123152-ND |
Manufacturer | |
Manufacturer Product Number | 3-1393659-9 |
Description | CONN DIN PLUG 48POS PCB GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Plug, Male Pins Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3-1393659-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R/2 (1/2 R) | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.53000 | ¥25.53 |
10 | ¥22.75000 | ¥227.50 |
25 | ¥22.63640 | ¥565.91 |
60 | ¥22.40467 | ¥1,344.28 |
120 | ¥20.19900 | ¥2,423.88 |
480 | ¥20.08323 | ¥9,639.95 |
960 | ¥18.57399 | ¥17,831.03 |
2,400 | ¥16.60054 | ¥39,841.30 |