Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24 In Stock | 1 : ¥111.27000 Bulk | Bulk | Active | Hood | Top Entry | 10A | Locking Clip (1) on Base Bottom | M25 | 2.480" L x 1.165" W x 2.480" H (63.00mm x 29.60mm x 63.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
12 In Stock | 1 : ¥167.37000 Bulk | Bulk | Active | Hood | Top Entry | 10A | Locking Clip (1) on Base Bottom | M20 | 2.480" L x 1.165" W x 2.480" H (63.00mm x 29.60mm x 63.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
10 In Stock | 1 : ¥210.72000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 10A | Locking Clip (1) on Base Bottom | - | 3.189" L x 1.272" W x 1.055" H (81.00mm x 32.30mm x 26.80mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
6 In Stock | 1 : ¥279.06000 Bulk | Bulk | Active | Hood | Side Entry | 10A | Locking Clip (1) on Base Bottom | M25 | 2.480" L x 1.362" W x 2.677" H (63.00mm x 34.60mm x 68.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
12 In Stock | 1 : ¥136.60000 Bulk | Bulk | Active | Hood | Side Entry | 10A | Locking Clip (1) on Base Bottom | M20 | 2.480" L x 1.165" W x 2.362" H (63.00mm x 29.60mm x 60.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
10 In Stock | 1 : ¥241.40000 Bulk | Bulk | Active | Base - Box Mount | Side Entry | 10A | Locking Clip (1) on Base Bottom | M20 | 3.366" L x 1.969" W x 2.067" H (85.50mm x 50.00mm x 52.50mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
7 In Stock | 1 : ¥446.85000 Bulk | Bulk | Active | Base - Box Mount | Side Entry | 10A | Locking Clip (1) on Base Bottom | M20 | 3.366" L x 1.969" W x 2.067" H (85.50mm x 50.00mm x 52.50mm) | - | Cover, Feed Through | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
2 In Stock | 1 : ¥167.37000 Bulk | Bulk | Active | Hood | Side Entry | 10A | Locking Clip (1) on Base Bottom | PG16 | 2.480" L x 1.165" W x 2.362" H (63.00mm x 29.60mm x 60.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥179.18000 Bulk | Bulk | Active | Hood | Top Entry | 10A | Locking Clip (1) on Base Bottom | PG13.5 | 2.480" L x 1.165" W x 2.480" H (63.00mm x 29.60mm x 63.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥179.18000 Bulk | Bulk | Active | Hood | Top Entry | 10A | Locking Clip (1) on Base Bottom | PG16 | 2.480" L x 1.165" W x 2.480" H (63.00mm x 29.60mm x 63.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥241.40000 Bulk | Bulk | Active | Base - Box Mount | Side Entry | 10A | Locking Clip (1) on Base Bottom | M25 | 3.366" L x 1.969" W x 2.067" H (85.50mm x 50.00mm x 52.50mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥259.51000 Bulk | Bulk | Active | Hood | Top Entry | 10A | Locking Clip (1) on Base Bottom | PG16 | 2.480" L x 1.362" W x 2.677" H (63.00mm x 34.60mm x 68.00mm) | Gray | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥279.06000 Bulk | Bulk | Active | Hood | Side Entry | 10A | Locking Clip (1) on Base Bottom | PG21 | 2.480" L x 1.362" W x 2.677" H (63.00mm x 34.60mm x 68.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥289.52000 Bulk | Bulk | Active | Hood | Top Entry | 10A | Locking Clip (1) on Base Bottom | PG21 | 2.480" L x 1.362" W x 2.677" H (63.00mm x 34.60mm x 68.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥302.69000 Bulk | Bulk | Active | Hood | Top Entry | 10A | Locking Clip (1) on Base Bottom | M25 | 2.480" L x 1.362" W x 2.677" H (63.00mm x 34.60mm x 68.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥304.82000 Bulk | Bulk | Active | Base - Box Mount | Side Entry | 10A | Locking Clip (1) on Base Bottom | PG16 | 3.366" L x 1.969" W x 2.067" H (85.50mm x 50.00mm x 52.50mm) | - | Feed Through | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥304.82000 Bulk | Bulk | Active | Base - Box Mount | Side Entry | 10A | Locking Clip (1) on Base Bottom | PG21 | 3.366" L x 1.969" W x 2.067" H (85.50mm x 50.00mm x 52.50mm) | - | Feed Through | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥318.59000 Bulk | Bulk | Active | Base - Box Mount | Side Entry | 10A | Locking Clip (1) on Base Bottom | M20 | 3.366" L x 1.969" W x 2.067" H (85.50mm x 50.00mm x 52.50mm) | - | Feed Through | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
2 In Stock | 1 : ¥378.17000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 10A | Locking Clip (1) on Base Bottom | - | 3.189" L x 1.272" W x 1.055" H (81.00mm x 32.30mm x 26.80mm) | - | Cover | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥427.30000 Bulk | Bulk | Active | Base - Box Mount | Side Entry | 10A | Locking Clip (1) on Base Bottom | M25 | 3.366" L x 1.969" W x 2.067" H (85.50mm x 50.00mm x 52.50mm) | - | Cover, Feed Through | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥427.30000 Bulk | Bulk | Active | Base - Box Mount | Side Entry | 10A | Locking Clip (1) on Base Bottom | PG16 | 3.366" L x 1.969" W x 2.067" H (85.50mm x 50.00mm x 52.50mm) | - | Cover, Feed Through | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 10 : ¥165.38800 Bulk | Bulk | Active | Base - Box Mount | Side Entry | 10A | Locking Clip (1) on Base Bottom | M25 | 3.366" L x 1.969" W x 2.067" H (85.50mm x 50.00mm x 52.50mm) | Gray | Feed Through | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 10 : ¥208.79000 Bulk | Bulk | Active | Base - Box Mount | Side Entry | 10A | Locking Clip (1) on Base Bottom | PG16 | 3.366" L x 1.969" W x 2.067" H (85.50mm x 50.00mm x 52.50mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 10 : ¥208.79000 Bulk | Bulk | Active | Base - Box Mount | Side Entry | 10A | Locking Clip (1) on Base Bottom | PG21 | 3.366" L x 1.969" W x 2.067" H (85.50mm x 50.00mm x 52.50mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 5 : ¥218.86200 Bulk | Bulk | Active | Hood | Side Entry | 10A | Locking Clip (1) on Base Bottom | PG16 | 2.480" L x 1.362" W x 2.677" H (63.00mm x 34.60mm x 68.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C |