


0936011206 | |
|---|---|
DigiKey Part Number | 0936011206-ND |
Manufacturer | |
Manufacturer Product Number | 0936011206 |
Description | CONN HOOD SIDE ENTRY SZ10A M20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 10A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 0936011206 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size M20 |
Series | Size / Dimension 2.480" L x 1.165" W x 2.362" H (63.00mm x 29.60mm x 60.00mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19200101540 | HARTING | 125 | 1195-3076-ND | ¥208.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥301.55000 | ¥301.55 |
| 10 | ¥256.32800 | ¥2,563.28 |
| 30 | ¥237.21033 | ¥7,116.31 |
| 50 | ¥228.81760 | ¥11,440.88 |
| 100 | ¥217.90530 | ¥21,790.53 |
| 250 | ¥204.27828 | ¥51,069.57 |








