


Category | Termination Style Crimp |
Manufacturer Molex | Voltage Rating 250V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 10+Ground | Base Product Number |
Size 10A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥244.59000 | ¥244.59 |
| 10 | ¥207.90500 | ¥2,079.05 |
| 30 | ¥192.39467 | ¥5,771.84 |
| 50 | ¥185.58680 | ¥9,279.34 |
| 100 | ¥176.73480 | ¥17,673.48 |
| 250 | ¥165.68172 | ¥41,420.43 |
| 500 | ¥157.78490 | ¥78,892.45 |






