Similar





0936011131 | |
|---|---|
DigiKey Part Number | WM12124-ND |
Manufacturer | |
Manufacturer Product Number | 0936011131 |
Description | STD SURFACE MOUNTING HOUSING 49X |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 10A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 0936011131 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size M25 |
Series | Size / Dimension 3.366" L x 1.969" W x 2.067" H (85.50mm x 50.00mm x 52.50mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19200100251 | HARTING | 93 | 1195-3071-ND | ¥314.24000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥396.28000 | ¥396.28 |
| 10 | ¥336.85000 | ¥3,368.50 |
| 30 | ¥311.73167 | ¥9,351.95 |
| 50 | ¥300.70520 | ¥15,035.26 |
| 100 | ¥286.36640 | ¥28,636.64 |
| 250 | ¥268.46324 | ¥67,115.81 |







