Hood Connector Side Entry PG16 10A IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry PG16 10A IP66 - Dust Tight, Water Resistant
Molex - Sealed Connectors

0936011230

DigiKey Part Number
0936011230-ND
Manufacturer
Manufacturer Product Number
0936011230
Description
CONN HOOD SIDE ENTRY SZ10A PG16
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry PG16 10A IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
0936011230 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
Molex
Thread Size
PG16
Series
Size / Dimension
2.480" L x 1.362" W x 2.677" H (63.00mm x 34.60mm x 68.00mm)
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum Alloy, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5¥317.04400¥1,585.22
Manufacturers Standard Package