




0936011194 | |
|---|---|
DigiKey Part Number | WM22579-ND |
Manufacturer | |
Manufacturer Product Number | 0936011194 |
Description | CONN HOOD TOP ENTRY SZ10A PG16 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG16 10A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 0936011194 Models |
Category | Thread Size PG16 |
Manufacturer Molex | Size / Dimension 2.480" L x 1.362" W x 2.677" H (63.00mm x 34.60mm x 68.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 10A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥370.67000 | ¥1,853.35 |






