ABX00027 | |
|---|---|
DigiKey Part Number | 1050-ABX00027-ND |
Manufacturer | |
Manufacturer Product Number | ABX00027 |
Description | ARDUINO NANO 33 IOT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | The Arduino Nano 33 IoT (ABX00027) is an advanced evaluation platform designed for IoT applications, featuring the 32 bit ARM® Cortex®-M0+ ATSAMD21G18A MCU. This board supports WiFi and Bluetooth connectivity by utilizing the Nina W102 uBlox module, making it ideal for wireless projects. It operates at a clock speed of 48MHz and uses a 3.3V logic level. The board is equipped with 22 digital I/O pins, 8 analog inputs, and supports PWM on 5 pins. It offers communication via UART, I2C and SPI. |
Datasheet | Datasheet |
EDA/CAD Models | ABX00027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | ATSAMD21G18A | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino Nano | |
Suggested Programming Environment | Arduino | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥197.64000 | ¥197.64 |
| 10 | ¥193.67100 | ¥1,936.71 |
| 25 | ¥190.36280 | ¥4,759.07 |
| 50 | ¥183.50080 | ¥9,175.04 |
| 100 | ¥176.88450 | ¥17,688.45 |
| 250 | ¥172.46908 | ¥43,117.27 |