License 1 Year 1 Unit Programming
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAX00014

DigiKey Part Number
1050-AAX00014-ND
Manufacturer
Manufacturer Product Number
AAX00014
Description
1-YEAR ARDUINO CLOUD ENTRY PLAN
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
License 1 Year 1 Unit Programming
Product Attributes
Type
Description
Select All
Category
Manufacturer
Arduino
Series
Packaging
Bulk
Part Status
Active
Type
License
Applications
Programming
Edition
Maker
License Length
1 Year
License - User Details
1 Unit
Operating System
-
Utilized IC / Part
-
Media Delivery Type
-
Note
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 367
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥197.47000¥197.47