
ABX00051 | |
|---|---|
DigiKey Part Number | 1050-ABX00051-ND |
Manufacturer | |
Manufacturer Product Number | ABX00051 |
Description | NICLA VISION |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | STM32H747AI STM32H7, Pro ARM® Cortex®-M4, Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4, Cortex®-M7 | |
Platform | - | |
Utilized IC / Part | STM32H747AI | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥679.75000 | ¥679.75 |















