
AAX00017 | |
|---|---|
DigiKey Part Number | 1050-AAX00017-ND |
Manufacturer | |
Manufacturer Product Number | AAX00017 |
Description | 1-YEAR ARDUINO CLOUD ENTERPRISE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | License 1 Year 1 Unit Programming |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | License | |
Applications | Programming | |
Edition | Enterprise | |
License Length | 1 Year | |
License - User Details | 1 Unit | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | - | |
Note | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,040.03000 | $5,040.03 |













