Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFX00001

DigiKey Part Number
1050-AFX00001-ND
Manufacturer
Manufacturer Product Number
AFX00001
Description
OPTA RS485
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12 ~ 24VDC
Manufacturer
Arduino
Display Type
No Display
Series
Communications
Ethernet, RS-485, USB
Packaging
Bulk
Memory Size
2MB
Part Status
Active
Mounting Type
DIN Rail
Number of Inputs and Type
8 - Digital/Analog
Operating Temperature
-20°C ~ 50°C
Number of Outputs and Type
4 - Relay
Ingress Protection
IP20
Expandable
Non-Expandable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 188
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,459.04000¥1,459.04
10¥1,429.88000¥14,298.80
25¥1,405.04480¥35,126.12
50¥1,367.85700¥68,392.85
Manufacturers Standard Package