
2907446 | |
|---|---|
DigiKey Part Number | 277-16937-ND |
Manufacturer | |
Manufacturer Product Number | 2907446 |
Description | PLC-V8C/PT-24DC/BM2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 2907446 Models |
Category | Voltage - Supply 24VDC |
Manufacturer Phoenix Contact | Display Type No Display |
Series | Communications USB |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Number of Inputs and Type 8 - Digital (6), Analog/Digital (2) | Ingress Protection IP20 |
Number of Outputs and Type 8 - Solid State | Software LOGIC+ |
Expandable 2 Modules Max | Approval Agency cUL, cULus, EAC, UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,269.98000 | ¥1,269.98 |











