Programmable Logic Controller (PLC) Chassis Mount 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2907443

DigiKey Part Number
277-16935-ND
Manufacturer
Manufacturer Product Number
2907443
Description
PLC-V8C/PT-24DC/SAM2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2907443 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Phoenix Contact
Display Type
No Display
Series
Communications
USB
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Operating Temperature
-20°C ~ 50°C
Number of Inputs and Type
8 - Digital (6), Analog/Digital (2)
Ingress Protection
IP20
Number of Outputs and Type
8 - Solid State
Software
LOGIC+
Expandable
Non-Expandable
Approval Agency
cUL, cULus, EAC, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,093.31000¥1,093.31
Manufacturers Standard Package