



6ED10521CC080BA2 | |
|---|---|
DigiKey Part Number | 3473-6ED10521CC080BA2-ND |
Manufacturer | |
Manufacturer Product Number | 6ED10521CC080BA2 |
Description | LOGO 24CE. 8DI(4AI)/4DO. 400 BLO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | The Siemens 6ED1052-1CC08-0BA2 is designed for industrial automation and control applications. Featuring 8 digital inputs (4 of which can be used as analog), 4 solid-state outputs, and expandable capabilities, this PLC supports Ethernet communication and integrates with the Soft Comfort V8.4 software for user-defined web pages and cloud connectivity. It operates within a temperature range of -20°C to 55°C and is DIN rail mountable. Certified by CE, FM, and UL, this PLC is suitable for both small and large stand-alone applications. |
Datasheet | Datasheet |
Category | Voltage - Supply 24VDC |
Manufacturer Siemens | Communications Ethernet |
Series | Mounting Type DIN Rail |
Packaging Bulk | Operating Temperature -20°C ~ 55°C |
Part Status Active | Software Soft Comfort 8.2 |
Number of Inputs and Type 8 - Digital (4), Analog/Digital (4) | Approval Agency CE, FM, UL |
Number of Outputs and Type 4 - Solid State | Base Product Number |
Expandable Expandable |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,365.05000 | ¥2,365.05 |
| 10 | ¥2,078.72800 | ¥20,787.28 |
| 25 | ¥1,974.65200 | ¥49,366.30 |











