Input, Output (I/O) Module DIN Rail 12 ~ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Input, Output (I/O) Module DIN Rail 12 ~ 24VDC
ArduinoPro™ OPTA Expansion Modules

AFX00005

DigiKey Part Number
1050-AFX00005-ND
Manufacturer
Manufacturer Product Number
AFX00005
Description
I/O MODULE 16 DIG 8 RELAY 12-24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 12 ~ 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs and Type
8 - Relay
Manufacturer
Arduino
Voltage - Supply
12 ~ 24VDC
Series
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-20°C ~ 50°C
Type
Input, Output (I/O) Module
Ingress Protection
IP20
Number of Inputs and Type
16 - Digital
Approval Agency
CE, FCC, UKCA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 165
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,242.21000¥1,242.21
10¥1,217.35100¥12,173.51
25¥1,196.28400¥29,907.10
50¥1,164.54200¥58,227.10
Manufacturers Standard Package