TLE42744GSV33HTMA1 | |
---|---|
DigiKey Part Number | TLE42744GSV33HTMA1TR-ND - Tape & Reel (TR) TLE42744GSV33HTMA1CT-ND - Cut Tape (CT) TLE42744GSV33HTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42744GSV33HTMA1 |
Description | IC REG LIN 3.3V 400MA SOT223-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-SOT223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | PG-SOT223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥14.04700 | ¥140.47 |
25 | ¥13.25400 | ¥331.35 |
100 | ¥11.29270 | ¥1,129.27 |
250 | ¥10.60388 | ¥2,650.97 |
500 | ¥9.27830 | ¥4,639.15 |
1,000 | ¥7.68773 | ¥7,687.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥7.15756 | ¥28,630.24 |
8,000 | ¥6.89246 | ¥55,139.68 |
12,000 | ¥6.62736 | ¥79,528.32 |