
74LVC1G17QSE-7 | |
|---|---|
DigiKey Part Number | 74LVC1G17QSE-7DITR-ND - Tape & Reel (TR) 74LVC1G17QSE-7DICT-ND - Cut Tape (CT) 74LVC1G17QSE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G17QSE-7 |
Description | IC BUFF 1.65V SOT-353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-353 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer Diodes Incorporated | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Bits per Element 1 | Supplier Device Package SOT-353 |
Input Type Schmitt Trigger | Base Product Number |
Output Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.98400 | ¥9.84 |
| 25 | ¥0.87000 | ¥21.75 |
| 100 | ¥0.73850 | ¥73.85 |
| 250 | ¥0.67616 | ¥169.04 |
| 500 | ¥0.63860 | ¥319.30 |
| 1,000 | ¥0.60760 | ¥607.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.54703 | ¥1,641.09 |
| 6,000 | ¥0.52895 | ¥3,173.70 |
| 9,000 | ¥0.51990 | ¥4,679.10 |
| 15,000 | ¥0.50987 | ¥7,648.05 |
| 21,000 | ¥0.50401 | ¥10,584.21 |
| 30,000 | ¥0.49837 | ¥14,951.10 |







