SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G17GV,125

DigiKey Part Number
1727-6070-2-ND - Tape & Reel (TR)
1727-6070-1-ND - Cut Tape (CT)
1727-6070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G17GV,125
Description
IC BUFFER NON-INVERT 5.5V SC-74A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SC-74A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,255
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.03000¥1.03
10¥0.68400¥6.84
50¥0.54400¥27.20
100¥0.50050¥50.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.37726¥1,131.78
6,000¥0.36359¥2,181.54
Manufacturers Standard Package