
ISL84544IHZ-T | |
|---|---|
DigiKey Part Number | 20-ISL84544IHZ-TTR-ND - Tape & Reel (TR) 20-ISL84544IHZ-TCT-ND - Cut Tape (CT) 20-ISL84544IHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL84544IHZ-T |
Description | IC SWITCH SPDT X 1 60OHM 6SOT |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 60Ohm 6-SOT |
Datasheet | Datasheet |
EDA/CAD Models | ISL84544IHZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 60Ohm | |
Channel-to-Channel Matching (ΔRon) | 800mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 100ns, 75ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SOT | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.60000 | ¥16.60 |
| 10 | ¥12.22500 | ¥122.25 |
| 25 | ¥11.13480 | ¥278.37 |
| 100 | ¥9.93370 | ¥993.37 |
| 250 | ¥9.36092 | ¥2,340.23 |
| 500 | ¥9.01564 | ¥4,507.82 |
| 1,000 | ¥8.73136 | ¥8,731.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.07884 | ¥27,236.52 |
| 6,000 | ¥8.89269 | ¥53,356.14 |
| 9,000 | ¥8.79946 | ¥79,195.14 |











