LM2576S-ADJ/NOPB | |
---|---|
DigiKey Part Number | LM2576S-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2576S-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2576S-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |
10 | ¥34.35800 | ¥343.58 |
45 | ¥32.48200 | ¥1,461.69 |
135 | ¥28.15074 | ¥3,800.35 |
270 | ¥26.70733 | ¥7,210.98 |
540 | ¥23.96431 | ¥12,940.73 |
1,035 | ¥20.21089 | ¥20,918.27 |
2,520 | ¥19.20033 | ¥48,384.83 |