Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

CD74HC4094PWR | |
|---|---|
DigiKey Part Number | 296-26003-2-ND - Tape & Reel (TR) 296-26003-1-ND - Cut Tape (CT) 296-26003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4094PWR |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4094PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.19000 | ¥4.19 |
| 10 | ¥2.94300 | ¥29.43 |
| 25 | ¥2.62440 | ¥65.61 |
| 100 | ¥2.28070 | ¥228.07 |
| 250 | ¥2.11608 | ¥529.02 |
| 500 | ¥2.01686 | ¥1,008.43 |
| 1,000 | ¥1.95022 | ¥1,950.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.02350 | ¥4,047.00 |
| 4,000 | ¥1.96353 | ¥7,854.12 |
| 6,000 | ¥1.93347 | ¥11,600.82 |
| 10,000 | ¥1.90019 | ¥19,001.90 |
| 14,000 | ¥1.88074 | ¥26,330.36 |
| 20,000 | ¥1.86203 | ¥37,240.60 |
| 50,000 | ¥1.82173 | ¥91,086.50 |








