
LM2575WU | |
|---|---|
DigiKey Part Number | 576-1675-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2575WU |
Description | IC REG BUCK ADJ 1A TO263-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2575WU Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263-5 |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2596DSADJR4G | onsemi | 29,695 | LM2596DSADJR4GOSCT-ND | ¥20.59000 | Similar |
| TL2575-ADJIKTTR | Texas Instruments | 2,452 | 296-21830-1-ND | ¥21.17000 | Similar |
| LM2575S-ADJ/NOPB | Texas Instruments | 803 | LM2575S-ADJ/NOPB-ND | ¥38.12000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.47000 | ¥14.47 |
| 25 | ¥12.07400 | ¥301.85 |
| 100 | ¥10.99910 | ¥1,099.91 |


