
TL2575-ADJIKTTR | |
|---|---|
DigiKey Part Number | 296-21830-2-ND - Tape & Reel (TR) 296-21830-1-ND - Cut Tape (CT) 296-21830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL2575-ADJIKTTR |
Description | IC REG BUCK ADJ 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | TL2575-ADJIKTTR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263 (DDPAK-5) |
Voltage - Input (Min) 4.75V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP1501-K5G-13 | Diodes Incorporated | 2,928 | 31-AP1501-K5G-13CT-ND | ¥25.47000 | Similar |
| AP1501A-K5G-13 | Diodes Incorporated | 722 | AP1501A-K5G-13CT-ND | ¥24.40000 | Similar |
| LM2575WU | Microchip Technology | 2 | 576-1675-5-ND | ¥14.47000 | Similar |
| LM2576WU | Microchip Technology | 535 | LM2576WU-ND | ¥14.80000 | Similar |
| LM2596DSADJG | onsemi | 7,703 | LM2596DSADJGOS-ND | ¥19.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥11.75646 | ¥5,878.23 |
| 1,000 | ¥11.40267 | ¥11,402.67 |
| 1,500 | ¥11.22547 | ¥16,838.20 |
| 2,500 | ¥11.02913 | ¥27,572.83 |
| 3,500 | ¥10.91436 | ¥38,200.26 |
| 5,000 | ¥10.80402 | ¥54,020.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.17000 | ¥21.17 |
| 10 | ¥15.75400 | ¥157.54 |
| 25 | ¥14.39640 | ¥359.91 |
| 100 | ¥12.89950 | ¥1,289.95 |
| 250 | ¥12.18632 | ¥3,046.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.98000 | ¥23.98 |
| 10 | ¥17.92900 | ¥179.29 |
| 25 | ¥16.40760 | ¥410.19 |
| 100 | ¥14.73630 | ¥1,473.63 |
| 250 | ¥13.93860 | ¥3,484.65 |

