ST1S10PHR | ||
---|---|---|
DigiKey Part Number | 497-6904-2-ND - Tape & Reel (TR) 497-6904-1-ND - Cut Tape (CT) 497-6904-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ST1S10PHR | |
Description | IC REG BUCK ADJ 3A POWERSO-8 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | ST1S10PHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16.2V | |
Current - Output | ||
Frequency - Switching | 900kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerSO-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥16.69800 | ¥166.98 |
25 | ¥15.74880 | ¥393.72 |
100 | ¥13.41900 | ¥1,341.90 |
250 | ¥12.59972 | ¥3,149.93 |
500 | ¥11.02466 | ¥5,512.33 |
1,000 | ¥9.13479 | ¥9,134.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.50478 | ¥21,261.95 |
5,000 | ¥8.18979 | ¥40,948.95 |